CLV8T574QWRKSRQ1

Texas Instruments
595-CLV8T574QWRKSRQ1
CLV8T574QWRKSRQ1

Mfr.:

Description:
Flip-Flops Automotive octal D-t ype flip-flops with

Lifecycle:
New Product:
New from this manufacturer.
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
18 Weeks Estimated factory production time.
Minimum: 3000   Multiples: 3000
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:
This Product Ships FREE

Pricing (DKK)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 3000)
1,84 kr. 5.520,00 kr.
1,79 kr. 10.740,00 kr.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Flip-Flops
RoHS:  
D-Type
LV
3-State
VQFN-20
- 25 mA
25 mA
1.65 V
5.5 V
SMD/SMT
- 40 C
+ 125 C
Reel
Brand: Texas Instruments
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Number of Input Lines: 8 Input
Number of Output Lines: 8 Output
Product Type: Flip Flops
Series: SN74LV8T574-Q1
Factory Pack Quantity: 3000
Subcategory: Logic ICs
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
8542319000
USHTS:
8542390090
ECCN:
EAR99

SN74LV8T574/SN74LV8T574-Q1 Octal D-Type Flip-Flops

Texas Instruments SN74LV8T574/SN74LV8T574-Q1 Octal D-Type Flip-Flops feature 3-state outputs designed to drive highly capacitive or relatively low-impedance loads. The devices are particularly suitable for implementing bidirectional bus drivers, buffer registers, I/O ports, and working registers. On the positive transition of the clock (CLK) input, the Q outputs are set to the logic levels set up at the data (D) inputs. The SN74LV8T574-Q1 devices are AEC-Q100 qualified for automotive applications. The Texas Instruments SN74LV8T574-EP devices have gold bond wires, a temperature range of –55 to +105°C, and an SnPb lead finish.