CD74HCT123M96

Texas Instruments
595-CD74HCT123M96
CD74HCT123M96

Mfr.:

Description:
Monostable Multi-vibrator Hi-Spd CMOS Dual Ret rig with Reset A 59 A 595-CD74HCT123M

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2.256

Stock:
2.256
Can Dispatch Immediately
On Order:
2.500
Expected 27/03/2026
Factory Lead Time:
6
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (DKK)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
4,74 kr. 4,74 kr.
3,39 kr. 33,90 kr.
3,04 kr. 76,00 kr.
2,67 kr. 267,00 kr.
2,49 kr. 622,50 kr.
2,38 kr. 1.190,00 kr.
2,19 kr. 2.190,00 kr.
Full Reel (Order in multiples of 2500)
2,19 kr. 5.475,00 kr.
† A MouseReel™ fee of 47,00 kr. will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Monostable Multi-vibrator
RoHS:  
Monostable Multivibrator
HCT
2 Element
68 ns
SOIC-Narrow-16
8 uA
4.5 V
5.5 V
4 mA
- 4 mA
- 55 C
+ 125 C
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Country of Assembly: MX
Country of Diffusion: US
Country of Origin: MX
Mounting Style: SMD/SMT
Operating Supply Voltage: 5 V
Product Type: Monostable Multivibrator
Series: CD74HCT123
Factory Pack Quantity: 2500
Subcategory: Logic ICs
Unit Weight: 141,700 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8542319000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
MXHTS:
8542310399
ECCN:
EAR99