CD74HC4053NSR

Texas Instruments
595-CD74HC4053NSR
CD74HC4053NSR

Mfr.:

Description:
Multiplexer Switch ICs High Speed CMOS 3 2- Channel Analog

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.553

Stock:
1.553 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2000)

Pricing (DKK)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
12,31 kr. 12,31 kr.
7,53 kr. 75,30 kr.
6,32 kr. 158,00 kr.
4,79 kr. 479,00 kr.
4,15 kr. 1.037,50 kr.
3,64 kr. 1.820,00 kr.
3,27 kr. 3.270,00 kr.
Full Reel (Order in multiples of 2000)
2,54 kr. 5.080,00 kr.
2,46 kr. 9.840,00 kr.
† A MouseReel™ fee of 47,00 kr. will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Multiplexer Switch ICs
RoHS:  
CD74HC4053
Multiplexers/Demultiplexers
SMD/SMT
SOIC-16
3 Channel
3 x 2:1
2 V
6 V
+/- 2.5 V
+/- 5 V
130 Ohms
220 ns
210 ns
- 55 C
+ 125 C
Reel
Cut Tape
MouseReel
Bandwidth: 200 Mhz
Brand: Texas Instruments
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MY
Operating Supply Voltage: 2 V to 6 V
Product Type: Multiplexer Switch ICs
Propagation Delay Time: 60 ns
Factory Pack Quantity: 2000
Subcategory: Switch ICs
Supply Current - Max: 16 uA
Supply Type: Single Supply, Dual Supply
Unit Weight: 200,700 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8542319000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
MXHTS:
8542310399
ECCN:
EAR99