CD4071BNSR

Texas Instruments
595-CD4071BNSR
CD4071BNSR

Mfr.:

Description:
Logic Gates Quad 2-Input

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 222

Stock:
222 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2000)

Pricing (DKK)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
5,01 kr. 5,01 kr.
3,57 kr. 35,70 kr.
3,22 kr. 80,50 kr.
2,83 kr. 283,00 kr.
2,64 kr. 660,00 kr.
2,53 kr. 1.265,00 kr.
2,37 kr. 2.370,00 kr.
Full Reel (Order in multiples of 2000)
2,37 kr. 4.740,00 kr.
2,28 kr. 9.120,00 kr.
2,24 kr. 17.920,00 kr.
† A MouseReel™ fee of 47,00 kr. will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Logic Gates
RoHS:  
OR
4 Gate
4000
2 Input
SO-14
1 Output
6.8 mA
- 6.8 mA
60 ns
3 V
18 V
- 55 C
+ 125 C
SMD/SMT
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MY
Logic Type: 2-Input OR
Product: Single-Function Gates
Product Type: Logic Gates
Series: CD4071B
Factory Pack Quantity: 2000
Subcategory: Logic ICs
Unit Weight: 208,300 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8542319000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
KRHTS:
8542311000
MXHTS:
8542310399
ECCN:
EAR99