CD4019BMT

595-CD4019BMT
CD4019BMT

Mfr.:

Description:
Logic Gates CMOS Quad AND/OR Select Gate

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 101

Stock:
101 Can Dispatch Immediately
Quantities greater than 101 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 250)

Pricing (DKK)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
11,12 kr. 11,12 kr.
7,12 kr. 71,20 kr.
6,32 kr. 158,00 kr.
5,20 kr. 520,00 kr.
Full Reel (Order in multiples of 250)
3,56 kr. 890,00 kr.
3,33 kr. 1.665,00 kr.
3,29 kr. 13.160,00 kr.
3,10 kr. 24.800,00 kr.
† A MouseReel™ fee of 47,00 kr. will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
6,61 kr.
Min:
1
Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
2,95 kr.
Min:
1

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Logic Gates
RoHS:  
AND, OR
4 Gate
4000
2 Input
SOIC-Narrow-16
1 Output
6.8 mA
- 6.8 mA
60 ns
3 V
18 V
- 55 C
+ 125 C
SMD/SMT
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MX
Logic Type: AND/OR
Product: Single-Function Gates
Product Type: Logic Gates
Series: CD4019B
Factory Pack Quantity: 250
Subcategory: Logic ICs
Unit Weight: 141,700 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8542319000
CNHTS:
8542319090
CAHTS:
8542390000
USHTS:
8542390090
KRHTS:
8542311000
MXHTS:
8542310399
ECCN:
EAR99