CC3351ENJARSBR

Texas Instruments
595-CC3351ENJARSBR
CC3351ENJARSBR

Mfr.:

Description:
RF Microcontrollers - MCU SimpleLink dual-band (2.4 and 5 GHz) Wi-

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2.830

Stock:
2.830 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (DKK)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
45,66 kr. 45,66 kr.
34,32 kr. 343,20 kr.
31,93 kr. 798,25 kr.
28,12 kr. 2.812,00 kr.
26,63 kr. 6.657,50 kr.
23,95 kr. 11.975,00 kr.
20,14 kr. 20.140,00 kr.
Full Reel (Order in multiples of 3000)
19,32 kr. 57.960,00 kr.
† A MouseReel™ fee of 47,00 kr. will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: RF Microcontrollers - MCU
RoHS:  
2.41 GHz to 2.47 GHz
26 MHz
1.62 V
1.98 V
+ 105 C
WQFN-40
SMD/SMT
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Country of Assembly: CN
Country of Diffusion: TW
Country of Origin: CN
Interface Type: SPI
Minimum Operating Temperature: - 40 C
Moisture Sensitive: Yes
Operating Supply Voltage: 1.62 V to 1.98 V
Product Type: RF Microcontrollers - MCU
Series: CC3351
Factory Pack Quantity: 3000
Subcategory: Wireless & RF Integrated Circuits
Technology: Si
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CAHTS:
8542310000
USHTS:
8542310075
ECCN:
5A992.C

CC335x SimpleLink™ Dual-Band Wi-Fi® 6 Companion IC

Texas Instruments CC335x SimpleLink™ Dual-Band Wi-Fi® Companion ICs offer Wi-Fi 6 and BLE while maintaining compatibility with Wi-Fi 4 (802.11 a/b/g/n) and Wi-Fi 5 (802.11ac). These CC335x are the 10th-generation connectivity combination chip from Texas Instruments. As such, the CC335x is based on proven technology. These devices are cost-sensitive embedded applications with a Linux or RTOS host running TCP/IP. Texas Instruments CC335x brings the efficiency of Wi-Fi 6 to embedded device applications for the Internet of Things (IoT) with a small PCB footprint and a highly optimized bill of materials. The CC3350 is a 2.4GHz and 5GHz Wi-Fi 6 companion IC, whereas the CC3351 is a 2.4GHz and 5GHz Wi-Fi 6 and BLUETOOTH® Low Energy 5.4 companion IC.

Processors

Texas Instruments Processors provide a comprehensive portfolio, proven software, and worldwide support, enabling industry-leading automotive and industrial solutions. TI is dedicated to advancing and optimizing today’s processors to meet tomorrow’s intelligence, performance, and cost requirements in automotive and industrial applications. Scalable hardware and software platforms with common code allow designers to seamlessly reuse and migrate across devices to protect future investment.