CC3100R11MRGCR

Texas Instruments
595-CC3100R11MRGCR
CC3100R11MRGCR

Mfr.:

Description:
RF System on a Chip - SoC CC3100R11MRGCR A 595 -CC3100R11MRGC A 595-CC3100R11MRGC

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2.245

Stock:
2.245 Can Dispatch Immediately
Factory Lead Time:
18 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 2245 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (DKK)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
62,81 kr. 62,81 kr.
49,76 kr. 497,60 kr.
46,18 kr. 1.154,50 kr.
42,30 kr. 4.230,00 kr.
40,43 kr. 10.107,50 kr.
39,31 kr. 19.655,00 kr.
38,34 kr. 38.340,00 kr.
Full Reel (Order in multiples of 2500)
36,40 kr. 91.000,00 kr.
† A MouseReel™ fee of 47,00 kr. will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Tray
Availability:
In Stock
Price:
62,96 kr.
Min:
1

Similar Product

Texas Instruments CC3100R11MRGC
Texas Instruments
RF System on a Chip - SoC CC3100 SimpleLink Wi -Fi A 595-CC3100R11 A 595-CC3100R11MRGCR

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: RF System on a Chip - SoC
RoHS:  
Wi-Fi
ARM Cortex M3
2.4 GHz
16 Mbps
18 dBm
- 95.7 dBm
2.1 V
3.6 V
53 mA
223 mA
- 40 C
+ 85 C
VQFN-64
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Height: 1 mm
Interface Type: SPI, UART
Length: 9.15 mm
Maximum Clock Frequency: 40 MHz
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Processor Series: CC3100
Product Type: RF System on a Chip - SoC
Series: CC3100
Factory Pack Quantity: 2500
Subcategory: Wireless & RF Integrated Circuits
Technology: Si
Tradename: SimpleLink
Width: 9.15 mm
Unit Weight: 251 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8542319000
CNHTS:
8542399000
CAHTS:
8542310000
USHTS:
8542310070
KRHTS:
8542311000
MXHTS:
8542310302
ECCN:
5A992.C

SimpleLink™ Microcontrollers (MCUs)

Texas Instruments SimpleLink™ Microcontrollers (MCUs) offer the broadest portfolio of differentiated wired and wireless Arm® MCUs with a single development environment. This environment delivers flexible hardware, software, and tool options for customers developing Internet-of-Things (IoT) applications. With a single software architecture, modular development kits, and free software tools, the SimpleLink MCU platform allows 100% code reuse across the portfolio. This feature supports various connectivity standards and technologies, including RS-485, BLUETOOTH® low energy, Wi-Fi®, Sub-1 GHz with ZigBee®, and Thread. SimpleLink microcontrollers help manufacturers quickly develop and seamlessly reuse resources to expand their portfolio of connected products.

CC3100 & CC3200 Wi-Fi Processors

Texas Instruments CC3100 and CC3200 SimpleLink™ Wi-Fi Processors move nearly all functions required for Wi-Fi and networking off of the host processor. The CC3100 & CC3200 contains an on-chip WLAN and TCP/IP stack, as well as the SimpleLink™ connection manager, Embedded Crypto Engine with 256-bit encryption, and WPA security. CC3100 & CC3200 is ideal for home automation, smart energy, multimedia devices, security and safety devices, and industrial M2M applications.
Learn More

CC3100 SimpleLink™ Wi-Fi® Network Processor

Texas Instruments CC3100 SimpleLink™ Wi-Fi® Network Processor dramatically simplifies the implementation of Internet connectivity. It is an ideal solution for embedded applications using low-cost and low-power microcontrollers with reduced board space and faster development times. The Texas Instruments CC3100 minimizes host MCU software requirements and is the ideal solution for embedded applications using any low-cost/low-power MCU, including MSP430™ and more. It is a complete platform solution, including software drivers, sample applications, API guides, and user documentation.

for Audio ARticle: Sound Solutions for Wireless Audio - Jan 2015