CC2544RHBR

Texas Instruments
595-CC2544RHBR
CC2544RHBR

Mfr.:

Description:
RF System on a Chip - SoC 2.4GHz RF Value Line SoC A 595-CC2544RHB A 595-CC2544RHBT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2.876

Stock:
2.876 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 2876 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (DKK)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
25,14 kr. 25,14 kr.
19,40 kr. 194,00 kr.
17,75 kr. 443,75 kr.
16,04 kr. 1.604,00 kr.
15,22 kr. 3.805,00 kr.
14,70 kr. 7.350,00 kr.
14,32 kr. 14.320,00 kr.
Full Reel (Order in multiples of 3000)
13,88 kr. 41.640,00 kr.
† A MouseReel™ fee of 47,00 kr. will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: RF System on a Chip - SoC
RoHS:  
ISM
8051
2.4 GHz
2 Mbps
4 dBm
- 88 dBm
2 V
3.6 V
22.5 mA
27 mA
32 kB
- 40 C
+ 85 C
VQFN-32
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Development Kit: CC2543-CC2544DK
Interface Type: SPI, UART
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Product Type: RF System on a Chip - SoC
Series: CC2544
Factory Pack Quantity: 3000
Subcategory: Wireless & RF Integrated Circuits
Technology: Si
Unit Weight: 72,200 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8542399000
CNHTS:
8542319090
CAHTS:
8542310000
USHTS:
8542310070
JPHTS:
854239099
MXHTS:
8542399901
ECCN:
5A992.C