BZX84WC27VDCKRQ1

Texas Instruments
595-BZX84WC27VDCKRQ1
BZX84WC27VDCKRQ1

Mfr.:

Description:
Zener Diodes Automotive 27V Zener diode in SC-70 pack

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
12 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (DKK)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
2,63 kr. 2,63 kr.
1,96 kr. 19,60 kr.
1,11 kr. 111,00 kr.
0,753 kr. 376,50 kr.
0,567 kr. 567,00 kr.
Full Reel (Order in multiples of 3000)
0,50 kr. 1.500,00 kr.
0,433 kr. 2.598,00 kr.
0,403 kr. 3.627,00 kr.
0,358 kr. 8.592,00 kr.
† A MouseReel™ fee of 47,00 kr. will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Zener Diodes
27 V
SMD/SMT
SC-70-3
275 mW
30 nA
80 Ohms
- 55 C
+ 150 C
Single
Reel
Cut Tape
MouseReel
BZX84WC27V-Q1
Brand: Texas Instruments
If - Forward Current: 10 mA
Ir - Reverse Current: 30 nA
Length: 2.1 mm
Product Type: Zener Diodes
Factory Pack Quantity: 3000
Subcategory: Diodes & Rectifiers
Vf - Forward Voltage: 900 mV
Voltage Temperature Coefficient: 25.3 mV/C
Width: 2 mm
Zener Current: 2 mA
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8541100000
CNHTS:
8541100000
USHTS:
8541100050
ECCN:
EAR99