BQ34Z110PWR

Texas Instruments
595-BQ34Z110PWR
BQ34Z110PWR

Mfr.:

Description:
Battery Management Wide Range Fuel Gge w/ Impedance Track A A 595-BQ34Z100PWR-G1

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 4

Stock:
4 Can Dispatch Immediately
Factory Lead Time:
18 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2000)

Pricing (DKK)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
45,58 kr. 45,58 kr.
35,21 kr. 352,10 kr.
32,60 kr. 815,00 kr.
29,77 kr. 2.977,00 kr.
28,35 kr. 7.087,50 kr.
27,53 kr. 13.765,00 kr.
26,86 kr. 26.860,00 kr.
Full Reel (Order in multiples of 2000)
26,26 kr. 52.520,00 kr.
† A MouseReel™ fee of 47,00 kr. will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
53,79 kr.
Min:
1

Similar Product

Texas Instruments BQ34Z100PWR-G1
Texas Instruments
Battery Management Multi-Chem Impedance Standalone FuelGaug A 595-BQ34Z100PW-G1

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Battery Management
RoHS:  
Fuel Gauges
Lead Acid
2.5 V
250 mA
2.7 V to 4.5 V
TSSOP-14
SMD/SMT
BQ34Z110
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Capacity: 800 mAh to 320000 mAh
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MY
Development Kit: BQ34Z110EVM
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Moisture Sensitive: Yes
Operating Supply Current: 140 uA
Product Type: Battery Management
Factory Pack Quantity: 2000
Subcategory: PMIC - Power Management ICs
Unit Weight: 140,300 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
MXHTS:
8542399901
ECCN:
EAR99