BQ296901TDSGR

Texas Instruments
595-BQ296901TDSGR
BQ296901TDSGR

Mfr.:

Description:
Battery Management Overvoltage protecti on for 2 to 4-serie

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 5.924

Stock:
5.924 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:

Pricing (DKK)

Qty. Unit Price
Ext. Price
6,22 kr. 6,22 kr.
3,79 kr. 37,90 kr.
3,23 kr. 80,75 kr.
2,50 kr. 250,00 kr.
2,13 kr. 532,50 kr.
1,83 kr. 915,00 kr.
1,64 kr. 1.640,00 kr.
Full Reel (Order in multiples of 3000)
1,40 kr. 4.200,00 kr.
1,22 kr. 7.320,00 kr.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Battery Management
RoHS:  
Overvoltage and Overtemperature Protection
Lithium-ion
5.5 V to 8 V
3 A
3 V to 22 V
WSON-8
SMD/SMT
BQ2969T
Reel
Cut Tape
Brand: Texas Instruments
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Features: 2-series, 3-series, and 4-series Cell Overvoltage Protection
Maximum Operating Temperature: + 105 C
Minimum Operating Temperature: - 40 C
Operating Supply Current: 2.5 uA
Product Type: Battery Management
Factory Pack Quantity: 3000
Subcategory: PMIC - Power Management ICs
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
8542391090
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99

BQ2969T Overvoltage & Overtemperature Protectors

Texas Instruments BQ2969T Overvoltage and Overtemperature Protectors are high-accuracy ICs for 2-series, 3-series, and 4-series Li-ion batteries with LDO output and control/PTC input. Each cell in a 2-series to 4-series cell stack is individually monitored for an overvoltage condition. An internal fixed-delay timer is initiated upon detection of an overvoltage on any cell. These BQ2969T protectors include a self-disable function to turn off the regulated output if a cell voltage falls below a programmable undervoltage threshold. The BQ2969T overvoltage and overtemperature protectors consist of a CTL pin that can be used to assert the OUT pin.