BQ28Z610DRZT-R1

Texas Instruments
595-BQ28Z610DRZT-R1
BQ28Z610DRZT-R1

Mfr.:

Description:
Battery Management Battery fuel gauge w ith integrated prot A 595-BQ28Z610DRZR-R1

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 56

Stock:
56 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 250)

Pricing (DKK)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
33,42 kr. 33,42 kr.
25,51 kr. 255,10 kr.
23,57 kr. 589,25 kr.
21,34 kr. 2.134,00 kr.
Full Reel (Order in multiples of 250)
20,22 kr. 5.055,00 kr.
19,32 kr. 9.660,00 kr.
18,80 kr. 18.800,00 kr.
18,58 kr. 46.450,00 kr.
† A MouseReel™ fee of 47,00 kr. will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
28,35 kr.
Min:
1

Similar Product

Texas Instruments BQ28Z610DRZR-R1
Texas Instruments
Battery Management Battery fuel gauge w ith integrated prot A 595-BQ28Z610DRZT-R1

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Battery Management
RoHS:  
Fuel Gauges
Lithium-ion, Lithium Polymer
26 V
40 mA
2.2 V to 26 V
VSON-12
SMD/SMT
BQ28Z610-R1
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Capacity: 14000 mAh
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: PH
Development Kit: BQ28Z610EVM-532
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Moisture Sensitive: Yes
Operating Supply Current: 250 uA
Product Type: Battery Management
Factory Pack Quantity: 250
Subcategory: PMIC - Power Management ICs
Unit Weight: 29,300 mg
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
8542399000
USHTS:
8542390090
ECCN:
EAR99

bq28z610/bq28z610-q1 Battery Fuel Gauges

Texas Instruments bq28z610/bq28z610-q1 Battery Fuel Gauges are highly integrated, accurate, 1 to 2 series cell gas gauge and protection solution. It helps to enable autonomous charger control and cell balancing. Autonomous charge control is enabled through Master Mode I2C broadcasts of charging current and voltage information. This eliminates software overhead that is typically incurred by the system's host controller. The bq28z610/bq28z610-q1 includes a flash programmable custom reduced instruction set CPU (RISC), safety protection, and authentication for 1 to 2 series cell Li-Ion and Li-Polymer battery packs. The bq28z610/bq28z610-q1gas gauge communicates via an I2C compatible interface. It combines an ultra-low-power, high-speed TI bqBMP processor, high-accuracy analog measurement capabilities, and integrated flash memory. It also includes an array of peripheral and communication ports, an N-CH FET drive, and an SHA-1 Authentication transform responder. The bq28z610-q1 devices are AEC-Q100 qualified for automotive applications.