BQ25887RGER

Texas Instruments
595-BQ25887RGER
BQ25887RGER

Mfr.:

Description:
Battery Management I2C 2 cell 2A Boost battery charger for A 595-BQ25887RGET

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 11.661

Stock:
11.661 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (DKK)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
32,08 kr. 32,08 kr.
24,47 kr. 244,70 kr.
22,60 kr. 565,00 kr.
20,44 kr. 2.044,00 kr.
19,47 kr. 4.867,50 kr.
18,87 kr. 9.435,00 kr.
18,35 kr. 18.350,00 kr.
Full Reel (Order in multiples of 3000)
17,08 kr. 51.240,00 kr.
† A MouseReel™ fee of 47,00 kr. will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Similar Product

Texas Instruments BQ25887RGET
Texas Instruments
Battery Management I2C 2 cell 2A Boost battery charger for A 595-BQ25887RGER

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Battery Management
RoHS:  
Charge Management
Lithium-ion, Lithium Polymer
4.8 V
2 A
3.9 V to 6.2 V
VQFN-24
SMD/SMT
BQ25887
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Operating Supply Current: 3.3 A
Product Type: Battery Management
Factory Pack Quantity: 3000
Subcategory: PMIC - Power Management ICs
Unit Weight: 54,800 mg
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
8542399000
CAHTS:
8542390000
USHTS:
8542390070
MXHTS:
8542399999
ECCN:
EAR99

bq25887 I2C Controlled Boost-Mode Battery Charger

Texas Instruments bq25887 I2C Controlled Boost-Mode Battery Charger is a highly integrated 2A boost switch-mode battery charge management device for 2-cell (2S) Li-Ion and Li-polymer batteries. The bq25887 has I2C control with cell balancing but no OTG or power path. The bq25887 has a cell-balancing function that charges 2S battery cells from a 5V USB adapter. Unlike traditional pack-side cell balancing, an integrated cell balancing function enables the Texas Instruments bq25887 to balance the voltage of the two cells during charging within one charge cycle.