BQ25708RSNT

Texas Instruments
595-BQ25708RSNT
BQ25708RSNT

Mfr.:

Description:
Battery Management SMBus Multi-Chemistr y battery Buck-Boos A 595-BQ25708RSNR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 451

Stock:
451 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 250)

Pricing (DKK)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
40,88 kr. 40,88 kr.
31,41 kr. 314,10 kr.
29,02 kr. 725,50 kr.
26,41 kr. 2.641,00 kr.
Full Reel (Order in multiples of 250)
22,31 kr. 5.577,50 kr.
† A MouseReel™ fee of 47,00 kr. will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
34,61 kr.
Min:
1

Similar Product

Texas Instruments BQ25708RSNR
Texas Instruments
Battery Management SMBus Multi-Chemistr y battery Buck-Boos A 595-BQ25708RSNT

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Battery Management
RoHS:  
Charge Management
Lead Acid, Lithium Iron Phosphate (LiFePO4), Lithium-ion, Lithium Polymer, Nickel Cadmium (NiCd), Nickel Metal Hydride (NiMH)
0 V to 3.3 V
1 mA
3.5 V to 24 V
QFN-32
SMD/SMT
BQ25708
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Product Type: Battery Management
Factory Pack Quantity: 250
Subcategory: PMIC - Power Management ICs
Unit Weight: 48,500 mg
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
8542319090
CAHTS:
8542390000
USHTS:
8542390070
MXHTS:
8542399901
ECCN:
EAR99

BQ25708 SMBus Buck-Boost Charge Controllers

Texas Instruments BQ25708 SMBus Multi-Chemistry Battery Buck-Boost Charge Controllers are NVDC (narrow voltage DC) controllers designed for multi-chemistry portable applications. The BQ25708 provides a low component count and supports a wide range of power sources, including USB PD ports, legacy USB ports, traditional ACDC adapters, and more. The device allows a seamless transition between converter operation modes (buck, boost, or buck-boost), fast transient response, and high light load efficiency. The charger sets the converter to buck, boost, or buck-boost configuration based on the input source and battery conditions during power-up. The Dynamic Power Management (DPM) feature limits the input power and avoids the AC adapter overloading. An additional feature includes programmed comprehensive PROCHOT profile output that goes directly to the CPU for throttle back as required.