BQ24050DSQR

Texas Instruments
595-BQ24050DSQR
BQ24050DSQR

Mfr.:

Description:
Battery Management 800mA Sng-Inpt Sg Cl Li-Ion Batt Charger A 595-BQ24050DSQT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 10.229

Stock:
10.229 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (DKK)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
11,04 kr. 11,04 kr.
8,13 kr. 81,30 kr.
7,45 kr. 186,25 kr.
6,61 kr. 661,00 kr.
6,18 kr. 1.545,00 kr.
5,95 kr. 2.975,00 kr.
5,76 kr. 5.760,00 kr.
Full Reel (Order in multiples of 3000)
5,52 kr. 16.560,00 kr.
† A MouseReel™ fee of 47,00 kr. will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
13,06 kr.
Min:
1

Similar Product

Texas Instruments BQ24050DSQT
Texas Instruments
Battery Management 800mA Sng-Inpt Sg Cl Li-Ion Batt Charger A 595-BQ24050DSQR

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Battery Management
RoHS:  
Charge Management
Lithium-ion
4.2 V
800 mA
3.5 V to 28 V
WSON-10
SMD/SMT
BQ24050
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TH
Maximum Operating Temperature: + 125 C
Minimum Operating Temperature: 0 C
Moisture Sensitive: Yes
Operating Supply Current: 800 uA
Pd - Power Dissipation: 1.66 W
Product Type: Battery Management
Factory Pack Quantity: 3000
Subcategory: PMIC - Power Management ICs
Unit Weight: 52 mg
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
8542399000
CNHTS:
8542319090
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
MXHTS:
85423999
ECCN:
EAR99

bq24040 & bq24050 Battery Charger ICs

Texas Instruments bq24040 and bq24050 Battery Charger ICs are highly integrated devices targeted at space-limited portable applications. The TI bq24040, bq24050, and bq24055 operate from a USB port or AC adapter and feature a high input voltage range with input overvoltage protection to support low-cost unregulated adapters. These TI battery charger ICs have a single power output that charges the battery. A system load can be placed in parallel with the battery as long as the average system load does not keep the battery from charging fully during the 10-hour safety timer. The bq24040 and bq24050 charges the battery in three phases: conditioning, constant current, and constant voltage. An internal control loop monitors the IC junction temperature in all three phases and reduces the charge current if an internal temperature threshold is exceeded.