AMC3302DWER

Texas Instruments
595-AMC3302DWER
AMC3302DWER

Mfr.:

Description:
Isolation Amplifiers +/-50-mV input prec ision current sensin AMC3302DWE

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.836

Stock:
1.836
Can Dispatch Immediately
On Order:
4.000
Expected 14/05/2026
Factory Lead Time:
18
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2000)

Pricing (DKK)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
38,42 kr. 38,42 kr.
29,47 kr. 294,70 kr.
27,23 kr. 680,75 kr.
24,77 kr. 2.477,00 kr.
23,57 kr. 5.892,50 kr.
22,90 kr. 11.450,00 kr.
22,53 kr. 22.530,00 kr.
Full Reel (Order in multiples of 2000)
22,53 kr. 45.060,00 kr.
12,98 kr. 51.920,00 kr.
† A MouseReel™ fee of 47,00 kr. will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Isolation Amplifiers
RoHS:  
AMC3302
1 Channel
4250 Vrms
Capacitive
340 kHz
- 101 dB
- 28.5 uA
50 uV
5.5 V
3 V
29.5 mA
- 40 C
+ 125 C
SMD/SMT
SOIC-16
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Country of Assembly: TW
Country of Diffusion: JP
Country of Origin: TW
Gain Error: 0.2 %
Gain V/V: 41 V/V
Ios - Input Offset Current: 10 nA
Maximum Input Resistance: 4.9 kOhms
Moisture Sensitive: Yes
Output Current per Channel: 14 mA
Pd - Power Dissipation: 231 mW
Product: Isolation Amplifiers
Product Type: Isolation Amplifiers
PSRR - Power Supply Rejection Ratio: - 120 dB
Shutdown: No Shutdown
Factory Pack Quantity: 2000
Subcategory: Amplifier ICs
Vcm - Common Mode Voltage: 1 V
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
8542399000
USHTS:
8542330001
ECCN:
EAR99

AMC3302/AMC3302-Q1 Reinforced Isolated Amplifiers

Texas Instruments AMC3302/AMC3302-Q1 Reinforced Isolated Amplifiers are precision, isolated amplifiers optimized for shunt-based current measurements. The fully integrated, isolated DC/DC converter allows single-supply operation from the low-side of the device, which makes the device a unique solution for space-constrained applications. The reinforced capacitive isolation barrier is certified according to VDE V 0884-11 and UL1577 and supports a working voltage of up to 1.2kVRMS. The isolation barrier separates parts of the system that operate on different common-mode voltage levels and protects the low-voltage side from hazardous voltages and damage.