AMC23C14DWVR

Texas Instruments
595-AMC23C14DWVR
AMC23C14DWVR

Mfr.:

Description:
Analog Comparators Dual fast-response r einforced isolate

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.773

Stock:
1.773 Can Dispatch Immediately
Factory Lead Time:
18 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1000)

Pricing (DKK)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
8,50 kr. 8,50 kr.
7,25 kr. 72,50 kr.
6,48 kr. 162,00 kr.
5,69 kr. 569,00 kr.
5,34 kr. 1.335,00 kr.
5,13 kr. 2.565,00 kr.
Full Reel (Order in multiples of 1000)
4,30 kr. 4.300,00 kr.
4,01 kr. 16.040,00 kr.
3,95 kr. 31.600,00 kr.
† A MouseReel™ fee of 47,00 kr. will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Analog Comparators
RoHS:  
SMD/SMT
SOIC-8
2 Channel
Open Drain
Window
3 V
27 V
3.2 mA
4 mA
25 nA
- 40 C
+ 125 C
AMC23C14
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Moisture Sensitive: Yes
Pd - Power Dissipation: 110 mW
Product: Analog Comparators
Product Type: Analog Comparators
Propagation Delay Time: 240 ns, 280 ns
Shutdown: No Shutdown
Factory Pack Quantity: 1000
Subcategory: Amplifier ICs
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
8542399000
CAHTS:
8542390000
USHTS:
8542330001
MXHTS:
8542399999
ECCN:
EAR99

AMC23C14 Dual Isolated Window Comparator

Texas Instruments AMC23C14 Dual Isolated Window Comparator comes with a short response time. Each open-drain output is separated from the input circuitry by an isolation barrier. This barrier is highly resistant to magnetic interference. It is certified to provide reinforced galvanic isolation of up to 5kVRMS according to VDE 0884-17 and UL1577. It also supports a working voltage of up to 1kVPK.