AMC0381D10DFXR

Texas Instruments
595-AMC0381D10DFXR
AMC0381D10DFXR

Mfr.:

Description:
Isolation Amplifiers Precision 1500-V in put reinforced isol

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 517

Stock:
517 Can Dispatch Immediately
Factory Lead Time:
18 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 750)

Pricing (DKK)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
38,42 kr. 38,42 kr.
29,47 kr. 294,70 kr.
27,23 kr. 680,75 kr.
24,77 kr. 2.477,00 kr.
23,57 kr. 5.892,50 kr.
22,53 kr. 11.265,00 kr.
Full Reel (Order in multiples of 750)
21,71 kr. 16.282,50 kr.
4.500 Quote
† A MouseReel™ fee of 47,00 kr. will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Isolation Amplifiers
RoHS:  
AMC0381D10DFXR
1 Channel
1000 Vrms
145 kHz
100 mV
5.5 V
3 V
6.2 mA
- 40 C
+ 125 C
SMD/SMT
SSOP-15
Reel
Cut Tape
MouseReel
Amplifier Type: Galvanically Isolated Amplifier
Brand: Texas Instruments
Maximum Input Resistance: 12.5 MOhms
Moisture Sensitive: Yes
Output Type: Differential
Pd - Power Dissipation: 210 mW
Product: Isolation Amplifier
Product Type: Isolation Amplifiers
PSRR - Power Supply Rejection Ratio: 100 dB
Factory Pack Quantity: 750
Subcategory: Amplifier ICs
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
8542330000
USHTS:
8542330001
MXHTS:
8542330299
ECCN:
EAR99

AMC0381D Reinforced Isolated Amplifiers

Texas Instruments AMC0381D Reinforced Isolated Amplifiers are precision, galvanically isolated amplifiers with a high-voltage DC, high impedance input, and a fixed-gain differential output. The input is designed to connect directly to a high-voltage signal source. The isolation barrier separates parts of the system that operate on different common-mode voltage levels. The isolation barrier is certified to provide reinforced isolation of up to 5kVRMS (60s) and is highly resistant to magnetic interference.