ADS9326VAER

Texas Instruments
595-ADS9326VAER
ADS9326VAER

Mfr.:

Description:
Analog to Digital Converters - ADC Two-channel, simultaneous-sampling, 16-bit 3MSPS SAR ADC in small package

Lifecycle:
New Product:
New from this manufacturer.
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
18 Weeks Estimated factory production time.
Minimum: 3000   Multiples: 3000
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:
This Product Ships FREE

Pricing (DKK)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 3000)
83,40 kr. 250.200,00 kr.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Analog to Digital Converters - ADC
RoHS:  
ADS9326
SMD/SMT
VQFN-22
16 bit
2 Channel
Serial
3 MS/s
SAR
3.3 V, 5 V
93.7 dB
- 40 C
+ 125 C
Reel
Brand: Texas Instruments
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: Not Available
DNL - Differential Nonlinearity: 0.2 LSB
Gain Error: 0.002 %/FSR
INL - Integral Nonlinearity: 0.25 LSB
Moisture Sensitive: Yes
Number of Converters: 2 Converter
Product Type: ADCs - Analog to Digital Converters
Reference Type: External, Internal
SFDR - Spurious Free Dynamic Range: 115 dB
Shutdown: No Shutdown
SINAD - Signal to Noise and Distortion Ratio: 93.6 dB
Factory Pack Quantity: 3000
Subcategory: Data Converter ICs
THD - Total Harmonic Distortion: - 115 dB
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0