ADS7885SDBVR

Texas Instruments
595-ADS7885SDBVR
ADS7885SDBVR

Mfr.:

Description:
Analog to Digital Converters - ADC 2.7V-5.5V 10B 3MSPS Serial ADC A 595-ADS A 595-ADS7885SDBVT
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
12 Weeks Estimated factory production time.
Minimum: 3000   Multiples: 3000
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:
This Product Ships FREE

Pricing (DKK)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 3000)
12,16 kr. 36.480,00 kr.

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
26,71 kr.
Min:
1

Similar Product

Texas Instruments ADS7885SDBVT
Texas Instruments
Analog to Digital Converters - ADC 2.7V-5.5V 8B 3MSPS S erial ADC A 595-ADS A 595-ADS7885SDBVR

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Analog to Digital Converters - ADC
RoHS:  
ADS7885
SMD/SMT
SOT-23-6
8 bit
1 Channel
Serial
3 MS/s
Single-Ended
SAR
2.7 V to 5.5 V
2.7 V to 5.5 V
49.8 dB
- 40 C
+ 125 C
Reel
Brand: Texas Instruments
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TH
Development Kit: ADS7885EVM
DNL - Differential Nonlinearity: +/- 0.4 LSB
Features: Small Size
INL - Integral Nonlinearity: +/- 0.4 LSB
Moisture Sensitive: Yes
Number of Converters: 1 Converter
Pd - Power Dissipation: 20 mW
Power Consumption: 15 mW
Product Type: ADCs - Analog to Digital Converters
Reference Type: Supply
SINAD - Signal to Noise and Distortion Ratio: 49.8 dB
Factory Pack Quantity: 3000
Subcategory: Data Converter ICs
Supply Voltage - Max: 3.3 V
Supply Voltage - Min: 3.3 V
Unit Weight: 36 mg
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
8542399000
CNHTS:
8542319000
CAHTS:
8542390000
USHTS:
8542390030
JPHTS:
8542390990
MXHTS:
85423999
ECCN:
EAR99

ADS7884/5 SAR Analog-to-Digital Converters

Texas Instruments ADS7884/85 MicroPower Miniature SAR Analog-to-Digital Converters provide 8-bit (ADS7885) and 10-bit (ADS7884) resolution within a 3MSPS ADC. A capacitor based SAR A/D converter with inherent sample and hold is included on the device. Controlled by the CS and SCLK signals, the serial interface in each device offers options for glueless connections with microprocessors and DSPs. The falling edge of CS is sampled through the input signal, while the SCLK is used for conversion and serial data output. Other features  for the Texas Instruments ADS7884/85 include a wide supply range of 2.7V to 5.5V, low-power consumption, and a power-saving powerdown for the device when operating at lower conversion speeds.