ADS7805UB

Texas Instruments
595-ADS7805UB
ADS7805UB

Mfr.:

Description:
Analog to Digital Converters - ADC 16-Bit 10us Sampling CMOS R 595-ADS8505I R 595-ADS8505IBDW

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 44

Stock:
44
Can Dispatch Immediately
On Order:
80
Expected 19/02/2026
Factory Lead Time:
12
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:
This Product Ships FREE

Pricing (DKK)

Qty. Unit Price
Ext. Price
1.108,33 kr. 1.108,33 kr.
1.085,13 kr. 10.851,30 kr.
1.084,09 kr. 21.681,80 kr.
1.043,43 kr. 62.605,80 kr.
100 Quote

Possible Replacement

Texas Instruments ADS8505IBDW
Texas Instruments
Analog to Digital Converters - ADC 16-Bit 250kHz CMOS w /Parallel Interface A 595-ADS8505IBDWR

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Analog to Digital Converters - ADC
RoHS:  
ADS7805
SMD/SMT
SOIC-28
16 bit
1 Channel
Parallel
100 kS/s
Single-Ended
SAR
4.75 V to 5.25 V
4.75 V to 5.25 V
86 dB
- 25 C
+ 85 C
Tube
Brand: Texas Instruments
Development Kit: ADS7805EVM
INL - Integral Nonlinearity: +/- 3 LSB
Moisture Sensitive: Yes
Number of Converters: 1 Converter
Pd - Power Dissipation: 100 mW
Power Consumption: 81.5 mW
Product Type: ADCs - Analog to Digital Converters
Reference Type: External, Internal
Reference Voltage: 4.75 V
SINAD - Signal to Noise and Distortion Ratio: 86 dB
Factory Pack Quantity: 20
Subcategory: Data Converter ICs
Supply Voltage - Max: 5.25 V
Supply Voltage - Min: 4.75 V
Unit Weight: 730,800 mg
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
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390030
JPHTS:
8542390990
MXHTS:
8542399999
ECCN:
EAR99