ADS131M03IPWT

Texas Instruments
595-ADS131M03IPWT
ADS131M03IPWT

Mfr.:

Description:
Analog to Digital Converters - ADC Three-channel 24-bi t 64-kSPS simultan A ADS131M03IPWR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.434

Stock:
1.434 Can Dispatch Immediately
Factory Lead Time:
18 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 250)

Pricing (DKK)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
32,30 kr. 32,30 kr.
28,05 kr. 280,50 kr.
25,89 kr. 647,25 kr.
23,50 kr. 2.350,00 kr.
Full Reel (Order in multiples of 250)
21,78 kr. 5.445,00 kr.
21,34 kr. 10.670,00 kr.
20,74 kr. 20.740,00 kr.
20,44 kr. 51.100,00 kr.
5.000 Quote
† A MouseReel™ fee of 47,00 kr. will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Analog to Digital Converters - ADC
RoHS:  
ADS131M03
SMD/SMT
TSSOP-20
24 bit
3 Channel
SPI
32 kS/s, 64 kS/s
Differential/Single-Ended
Sigma-Delta
2.7 V to 3.6 V
2.7 V to 3.6 V
79 dB, 100 dB
- 40 C
+ 125 C
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MY
Development Kit: ADS131M04EVM
Gain Error: 0.1 % FSR
INL - Integral Nonlinearity: 6 ppm
Moisture Sensitive: Yes
Number of Converters: 3 Converter
Output Type: LDO
Pd - Power Dissipation: 6.2 mW
Power Consumption: 1.95 mW
Product: Analog-to-Digital Converters
Product Type: ADCs - Analog to Digital Converters
Reference Type: Internal
Reference Voltage: 1.2 V
SFDR - Spurious Free Dynamic Range: 105 dB
Shutdown: No Shutdown
Factory Pack Quantity: 250
Subcategory: Data Converter ICs
THD - Total Harmonic Distortion: - 100 dB
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
8542399000
USHTS:
8542390030
ECCN:
EAR99

ADS131M03/AMC131M03-Q1 Delta-Sigma ADC

Texas Instruments ADS131M03/AMC131M03-Q1 Delta-Sigma Analog-to-Digital Converter (ADC) is a three-channel, simultaneously-sampling, 24-bit, delta-sigma (ΔΣ) ADC that offers wide dynamic range and low power. It also provides energy-measurement-specific features, making the device an excellent fit for energy metering, power metrology, and circuit breaker applications. The ADC inputs can be directly interfaced to a resistor-divider network or a power transformer to measure voltage or to a current transformer, shunt, or Rogowski coil to measure current.