ADS131A04IPBS

Texas Instruments
595-ADS131A04IPBS
ADS131A04IPBS

Mfr.:

Description:
Analog Front End - AFE 24-bit 128-kSPS 4-ch annel simultaneous- A 595-ADS131A04IPBSR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.331

Stock:
1.331 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:

Pricing (DKK)

Qty. Unit Price
Ext. Price
75,20 kr. 75,20 kr.
59,01 kr. 590,10 kr.
54,98 kr. 1.374,50 kr.
50,58 kr. 5.058,00 kr.
48,49 kr. 12.122,50 kr.
47,45 kr. 23.725,00 kr.
46,63 kr. 46.630,00 kr.
5.000 Quote

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
65,28 kr.
Min:
1

Similar Product

Texas Instruments ADS131A04IPBSR
Texas Instruments
Analog Front End - AFE 24-bit 128-kSPS 4-ch annel simultaneous- A 595-ADS131A04IPBS

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Analog Front End - AFE
RoHS:  
ADS131A04
Precision AFE
24 bit
128 kS/s
4 Channel
Serial SPI
3.6 V
1.65 V
- 40 C
+ 125 C
SMD/SMT
TQFP-32
Tray
Analogue Supply Voltage: 3 V to 5.5 V
Architecture: Sigma-Delta
Brand: Texas Instruments
Digital Supply Voltage: 1.65 V to 3.6 V
Gain Error: +/- 0.03 %
INL - Integral Nonlinearity: +/- 7.5 LSB
Input Type: Differential
Input Voltage: 1.65 V to 3.6 V
Moisture Sensitive: Yes
Number of Converters: 1 Converter
Pd - Power Dissipation: 2.6 mW
Power Consumption: 1.2 mW
Product Type: Analog Front End - AFE
Reference Type: External, Internal
Reference Voltage: 2.5 V
SNR - Signal to Noise Ratio: 115.2 dB
Factory Pack Quantity: 250
Subcategory: Data Converter ICs
Unit Weight: 225,600 mg
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
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
MXHTS:
8542399901
ECCN:
EAR99

ADS131A0x Analogue Front-End ICs

Texas Instruments ADS131A0x Analogue Front-End ICs are two or four-channel, simultaneously-sampling, 24-bit, delta-sigma (ΔΣ), analogue-to-digital converters (ADCs). The wide dynamic range, scalable data rates, and internal fault monitors make these devices ideally-suited for energy monitoring, protection, and control applications. The ADC inputs can be independently and directly interfaced with a resistor-divider network, a transformer to measure voltage or current, or a Rogowski coil to measure current. Flexible power supply options, including an internal negative charge pump, are available to maximise the effective number of bits (ENOB) for high dynamic range applications. These devices support data rates of up to 128kSPS. The complete analogue front-end (AFE) solutions are packaged in a 32-pin TQFP package and are specified over the industrial temperature range of –40°C to +125°C.
Learn more