ADS1114BQDGSRQ1

Texas Instruments
595-ADS1114BQDGSRQ1
ADS1114BQDGSRQ1

Mfr.:

Description:
Analog to Digital Converters - ADC Automotive 16-Bit 86 0SPS 1-Ch Delta-Sig

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 6.858

Stock:
6.858 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (DKK)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
39,69 kr. 39,69 kr.
30,51 kr. 305,10 kr.
28,20 kr. 705,00 kr.
25,66 kr. 2.566,00 kr.
24,47 kr. 6.117,50 kr.
23,72 kr. 11.860,00 kr.
22,75 kr. 22.750,00 kr.
Full Reel (Order in multiples of 2500)
22,16 kr. 55.400,00 kr.
5.000 Quote
† A MouseReel™ fee of 47,00 kr. will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Analog to Digital Converters - ADC
RoHS:  
ADS1114
SMD/SMT
MSOP-10
16 bit
1 Channel
I2C
860 S/s
Differential/Single-Ended
Sigma-Delta
2 V to 5.5 V
2 V to 5.5 V
- 40 C
+ 125 C
AEC-Q100
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Features: Oscillator
Gain Error: 0.01 %
INL - Integral Nonlinearity: 1 LSB
Moisture Sensitive: Yes
Number of Converters: 1 Converter
Pd - Power Dissipation: 900 uW
Power Consumption: 300 uW
Product Type: ADCs - Analog to Digital Converters
Reference Type: Internal
Shutdown: No Shutdown
Factory Pack Quantity: 2500
Subcategory: Data Converter ICs
Type: Precision ADC
Unit Weight: 20 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390030
MXHTS:
8542399901
ECCN:
EAR99

ADS111x/ADS111x-Q1 16-Bit Delta-Sigma ADCs

Texas Instruments ADS111x/ADS111x-Q1 16-Bit Delta-Sigma Analog-to-Digital Converters (ADCs) are precision, low-power, I2C-compatible ADCs offered in a VSSOP-10 package and an ultra-small, leadless, X2QFN-10 package. The ADS111x/ADS111x-Q1 devices incorporate a low-drift voltage reference and an oscillator. The ADS1114/ADS1114-Q1 and ADS1115/ADS1115-Q1 also include a programmable gain amplifier (PGA) and a digital comparator. These features and a wide operating supply range make the ADS111x/ADS111x-Q1 well-suited for power- and space-constrained sensor measurement applications.