ADC3910S065IRSMR

Texas Instruments
595-ADC3910S065IRSMR
ADC3910S065IRSMR

Mfr.:

Description:
Analog to Digital Converters - ADC 10-bit one-channel 6 5-MSPS ADC single

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
18 Weeks Estimated factory production time.
Minimum: 3000   Multiples: 3000
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:
This Product Ships FREE

Pricing (DKK)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 3000)
60,28 kr. 180.840,00 kr.
6.000 Quote

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Analog to Digital Converters - ADC
ADC3910S065
SMD/SMT
VQFN-32
10 bit
1 Channel
SPI
65 MS/s
Single-Ended
SAR
61.1 dBFS
- 40 C
+ 105 C
Reel
Brand: Texas Instruments
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: Not Available
DNL - Differential Nonlinearity: 0.4 LSB
ENOB - Effective Number of Bits: 9.9 bit
Features: On Chip Digital Filter
FPBW - Full Power Bandwidth: 150 MHz
Gain Error: 0.8 %/FSR
INL - Integral Nonlinearity: 0.5 LSB
Output Type: CMOS
Pd - Power Dissipation: 58 mW
Power Consumption: 4 mW
Product: Analog to Digital Converters
Product Type: ADCs - Analog to Digital Converters
Reference Type: External, Internal
Reference Voltage: 1.2 V
SFDR - Spurious Free Dynamic Range: 65 dBFS
Shutdown: No Shutdown
SINAD - Signal to Noise and Distortion Ratio: 59.9 dBFS
Factory Pack Quantity: 3000
Subcategory: Data Converter ICs
Supply Voltage - Max: 3.4 V
Supply Voltage - Min: 1.7 V
THD - Total Harmonic Distortion: - 65 dBc
Type: Analog to Digital Converter
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

USHTS:
8542390090
ECCN:
EAR99

ADC3910Dx & ADC3910Sx 10-Bit 125MSPS ADCs

Texas Instruments ADC3910Dx and ADC3910Sx 10-Bit 125MSPS Analog-to-Digital Converters (ADCs) are a family of ultra-low power 10-bit 125MSPS high-speed single and dual-channel analog-to-digital converters. High-speed control loops benefit from the short latency of only one clock cycle. The ADC consumes only 92mW at 125Msps with power consumption that scales with lower sampling rates.