ADC3910D065IRSMT

Texas Instruments
595-ADC3910D065IRSMT
ADC3910D065IRSMT

Mfr.:

Description:
Analog to Digital Converters - ADC 10-bit two-channel 6 5-MSPS ADC single

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 230

Stock:
230 Can Dispatch Immediately
Factory Lead Time:
18 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1   Maximum: 25
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 250)

Pricing (DKK)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
185,01 kr. 185,01 kr.
149,42 kr. 1.494,20 kr.
140,47 kr. 3.511,75 kr.
Full Reel (Order in multiples of 250)
140,47 kr. 35.117,50 kr.
† A MouseReel™ fee of 47,00 kr. will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Analog to Digital Converters - ADC
RoHS:  
ADC3910D065
SMD/SMT
VQFN-32
10 bit
2 Channel
SPI
65 MS/s
Single-Ended
SAR
61.1 dBFS
- 40 C
+ 105 C
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
DNL - Differential Nonlinearity: 0.4 LSB
ENOB - Effective Number of Bits: 9.9 bit
Features: On Chip Digital Filter
FPBW - Full Power Bandwidth: 150 MHz
Gain Error: 0.8 %/FSR
INL - Integral Nonlinearity: 0.5 LSB
Output Type: CMOS
Pd - Power Dissipation: 76 mW
Power Consumption: 4 mW
Product: Analog to Digital Converters
Product Type: ADCs - Analog to Digital Converters
Reference Type: External, Internal
Reference Voltage: 1.2 V
SFDR - Spurious Free Dynamic Range: 65 dBFS
Shutdown: No Shutdown
SINAD - Signal to Noise and Distortion Ratio: 59.9 dBFS
Factory Pack Quantity: 250
Subcategory: Data Converter ICs
Supply Voltage - Max: 3.4 V
Supply Voltage - Min: 1.7 V
THD - Total Harmonic Distortion: - 65 dBc
Type: Analog to Digital Converter
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
8542390090
ECCN:
EAR99

ADC3910Dx & ADC3910Sx 10-Bit 125MSPS ADCs

Texas Instruments ADC3910Dx and ADC3910Sx 10-Bit 125MSPS Analog-to-Digital Converters (ADCs) are a family of ultra-low power 10-bit 125MSPS high-speed single and dual-channel analog-to-digital converters. High-speed control loops benefit from the short latency of only one clock cycle. The ADC consumes only 92mW at 125Msps with power consumption that scales with lower sampling rates.