ADC34RF52IRTDT

Texas Instruments
595-ADC34RF52IRTDT
ADC34RF52IRTDT

Mfr.:

Description:
Analog to Digital Converters - ADC Quad-channel 14-bit 1.5-GSPS low-noise

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
This product may require additional documentation to export from the United States.

In Stock: 3

Stock:
3 Can Dispatch Immediately
Factory Lead Time:
18 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 3 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 250)
This Product Ships FREE

Pricing (DKK)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
5.729,21 kr. 5.729,21 kr.
4.600,73 kr. 46.007,30 kr.
Full Reel (Order in multiples of 250)
4.600,73 kr. 1.150.182,50 kr.
† A MouseReel™ fee of 47,00 kr. will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Analog to Digital Converters - ADC
Delivery Restrictions:
 This product may require additional documentation to export from the United States.
RoHS:  
ADC34RF52
SMD/SMT
16 bit
4 Channel
Serial
1.5 GS/s
Differential
1.8 V
1.2 V
65.2 dB
- 40 C
+ 85 C
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Moisture Sensitive: Yes
Product Type: ADCs - Analog to Digital Converters
Factory Pack Quantity: 250
Subcategory: Data Converter ICs
Supply Voltage - Max: 2.1 V
Supply Voltage - Min: - 300 mV
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

USHTS:
8542390030
MXHTS:
8542399999

ADC34RF52 14-Bit RF Sampling ADC

Texas Instruments ADC34RF52 14-Bit RF Sampling Analog-to-Digital Converter (ADC) is a single-core 14-bit, 1.5GSPS, quad-channel ADC that supports RF sampling with input frequencies up to 2.5GHz. The design delivers a noise spectral density of -153dBFS/Hz and maximizes signal-to-noise ratio (SNR). The noise density improves to -156dBFS/Hz by using additional internal ADCs and on-chip signal averaging.