ADC32J44EVM

Texas Instruments
595-ADC32J44EVM
ADC32J44EVM

Mfr.:

Description:
Data Conversion IC Development Tools ADC32J44EVM

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.

Availability

Stock:
0

You can still purchase this product for backorder.

Factory Lead Time:
12 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1   Maximum: 5
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:
This Product Ships FREE

Pricing (DKK)

Qty. Unit Price
Ext. Price
2.493,73 kr. 2.493,73 kr.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Data Conversion IC Development Tools
RoHS:
Evaluation Modules
ADC
ADC32J44
1.8 V
Bulk
Brand: Texas Instruments
Description/Function: Dual Channel 14 bit, 125 MSPS ADC
Interface Type: Serial
Product Type: Data Conversion IC Development Tools
Series: ADC32J44
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 7,442 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
9023008000
CNHTS:
8543709990
CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
EAR99

ADC32J4xEVM Evaluation Modules

Texas Instruments ADC32J4xEVM Evaluation Modules are designed to demonstrate the performance of a low power dual 50Msps to 160Msps 14-bit ADC. Each evaluation module includes the ADC32J43/4/5 device and an optional DC-coupled THS4541 active interface signal path. These boards also include JESD204B clocking that is provided by the LMK04828 and TI voltage regulators to provide the necessary voltages. The input for the ADC is by default connected to the transformer input which can be connected to a 50Ω single-ended signal source. If a DC coupled path is desired an optional path is provided using the THS4541. This can be selected by moving some solder jumpers. The clock reference input is provided via a transformer input and can be connected to a 50Ω single-ended clock source. An on-board LMK04828 can be used to generate the necessary JESD204B clocks. Register access is provided through the onboard USB connection and a Graphical User Interface (GUI).