RUTXR1000000

Teltonika
236-RUTXR1000000
RUTXR1000000

Mfr.:

Description:
Routers Rack mountable cellular router. 4G CAT6, Dual SIM, SFP fiber optic port, 5 x gigabit ethernet ports, 2 x power ports, console port, WIFI 5 Ghz. Regions: Europe, the Middle East, Africa, Australia, APAC, Brazil, Malaysia. EU PSU

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 12

Stock:
12 Can Dispatch Immediately
Factory Lead Time:
9 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:
This Product Ships FREE

Pricing (DKK)

Qty. Unit Price
Ext. Price
2.673,22 kr. 2.673,22 kr.

Product Attribute Attribute Value Select Attribute
Teltonika
Product Category: Routers
RoHS:  
Routers
ARM Cortex A7
717 MHz
42 Mb/s, 300 Mb/s
8 Port
SPI
9 VDC
50 VDC
- 40 C
+ 75 C
Brand: Teltonika
Dimensions: 272 mm x 122.6 mm x 42.6 mm
Flash: 256 MB
Memory Type: DDR3
Operating Supply Voltage: 9 VDC to 50 VDC
Power Consumption: 18 W
Product Type: Routers
Protocol - Cellular, NBIoT, LTE: LTE
RAM: 256 MB
Series: RUTXR1
Factory Pack Quantity: 10
Subcategory: Ethernet & Communication Modules
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8517620000
CAHTS:
8517620090
USHTS:
8517620020
JPHTS:
851762010
ECCN:
5A991.c.10

RUTX10 Enterprise Router

Teltonika RUTX10 Enterprise Router is optimized for small to mid-size office applications. The RUTX10 Router has four Gigabit Ethernet ports with up to 128 port/tag-based VLANs supported. It also features Dual Band Wi-Fi® 5 802.11ac and BLUETOOTH® Low-Energy (BLE). The device supports multiple protocols, including MQTT, Modbus TCP, BGP, and GRE. The RUTX10 also includes security features such as Firewall, OpenVPN, IPsec, PPTP, L2TP, and DMVPN.