TLSR8251F512ET48

Telink
141-TLSR8251F512ET48
TLSR8251F512ET48

Mfr.:

Description:
RF System on a Chip - SoC BLE 5.0, AoA/Tx, Telink Mesh, 48 pin QFN

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK

In Stock: 2.886

Stock:
2.886 Can Dispatch Immediately
Quantities greater than 2886 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (DKK)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
26,78 kr. 26,78 kr.
17,68 kr. 176,80 kr.
16,19 kr. 404,75 kr.
13,73 kr. 1.373,00 kr.
13,06 kr. 3.265,00 kr.
11,71 kr. 5.855,00 kr.
10,37 kr. 10.370,00 kr.
Full Reel (Order in multiples of 3000)
9,33 kr. 27.990,00 kr.
9,25 kr. 55.500,00 kr.
† A MouseReel™ fee of 47,00 kr. will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Telink
Product Category: RF System on a Chip - SoC
Delivery Restrictions:
 Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK
RoHS:  
BLE 5.0
RISC
2.4 GHz
2 Mbps
10 dBm
- 93 dBm
1.8 V
3.6 V
5.3 mA
4.8 mA
512 kB
- 40 C
+ 85 C
QFN-48
Reel
Cut Tape
MouseReel
ADC Resolution: 14 bit
Brand: Telink
Data Bus Width: 32 bit
Data RAM Size: 64 kB
Data RAM Type: SRAM
Interface Type: I2C, I2S, SPI, UART, USB
Maximum Clock Frequency: 32 kHz
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Number of ADC Channels: 10 Channel
Number of I/Os: 32 I/O
Number of Timers: 3 x 32 bit
Product Type: RF System on a Chip - SoC
Program Memory Type: Flash
Series: TLSR825X
Factory Pack Quantity: 3000
Subcategory: Wireless & RF Integrated Circuits
Technology: Si
Tradename: 8251
Unit Weight: 128 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Datasheet

Technical Resources

USHTS:
8542310070
ECCN:
5A992.C

TLSR825x Series Multi-Protocol IoT Solutions

Telink TLSR825x Series Multi-Protocol IoT Solutions are state-of-the-art ultra-low-power (ULP) concurrent solutions at the ISM 2.4GHz band. The TLSR825x supports BLUETOOTH® LE 5.0 with a 2X data rate, and 4X long-range (LR). They also provide 8X advertising packet extension (AE), and up to 8 antennas for Indoor Positioning. They support Telink proprietary and SIG Bluetooth LE Mesh, Zigbee, RF4CE, HomeKit, Thread, ANT, and 2.4GHz proprietary. The TLSR825x is built around a 32-bit MCU running up to 48MHz. It has a 14-bit ADC with PGA, AMIC, DMIC, stereo audio output, 6-channel PWM, one quadrature decoder (QDEC), and flexible GPIO interfaces. The TLSR825x provides excellent RF features. This includes -96dBm@Bluetooth® LE 1Mbps, -99.5dBm@802.15.4 250kbps, and maximum Tx output power is +10dBm. It's embedded with LDO and DCDC, the power supply is 1.8 ~ 3.6V, and provides low power consumption. Power consumption is 5.3mA@Rx full chip, 4.8mA@Tx 0dBm full chip, <1uA@Sleep+SRAM, and 0.4uA@Sleep. This makes the TLSR825x an ideal single-chip solution for IoT (Internet of Things) and HID (Human Interface Devices) applications such as wearable devices, smart lighting, smart home devices, advanced remote controls, and wireless toys.