XCSM4110L2

Telemecanique
996-XCSM4110L2
XCSM4110L2

Mfr.:

Description:
Limit Switches SAFETY LIMIT SWITCH 240VAC 5A METAL BODY

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

Factory Lead Time:
17 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:
This Product Ships FREE

Pricing (DKK)

Qty. Unit Price
Ext. Price
1.218,22 kr. 1.218,22 kr.
1.138,32 kr. 5.691,60 kr.
1.131,53 kr. 11.315,30 kr.
1.062,90 kr. 26.572,50 kr.
994,27 kr. 49.713,50 kr.

Product Attribute Attribute Value Select Attribute
Telemecanique Sensors
Product Category: Limit Switches
RoHS:  
REACH - SVHC:
Non-Illuminated
4P4T
Plunger
5 A
240 VAC
250 VDC
42.5 N
IP66, IP67, IP69
Actuator Style: Plunger
Brand: Telemecanique
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: ID
Maximum Operating Temperature: + 70 C
Minimum Operating Temperature: - 25 C
Product Type: Limit Switches
Series: XCSM
Factory Pack Quantity: 1
Subcategory: Switches
Type: Safety Limit Switch
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8536508099
CNHTS:
8536500090
CAHTS:
8536509060
USHTS:
8536509055
JPHTS:
853650090
KRHTS:
8536509090
BRHTS:
85365090
ECCN:
EAR99

XC Standard & Application-Specific Limit Switches

Telemecanique XC Standard and Application-Specific Limit Switches feature a comprehensive range of IEC limit switches with proven robustness and reliability. This portfolio is designed for easy product selection, installation, and maintenance. Telemecanique XC Standard and Application-Specific Limit Switches are compliant with US and international standards and ideal for industrial machines in a broad range of markets, including packaging, material handling, machine tools, railways, food and beverage, and more.

FEATURED PRODUCTS
TELEMECANIQUE SENSORS