MSO46-4-BW-500-4-SRPM

Tektronix
795-MSO46-4-500-4PM
MSO46-4-BW-500-4-SRPM

Mfr.:

Description:
Benchtop Oscilloscopes Installed Option; SPMI protocol trigger and decode of serial packet content

Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Tektronix
Product Category: Benchtop Oscilloscopes
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
6 Channel
500 MHz
6.25 GS/s
Color TFT
Mixed Signal Oscilloscope
Brand: Tektronix
Height: 249 mm
Height - in: 9.8 in
Height - mm: 249 mm
Length: 155 mm
Length - in: 6.1 in
Length - mm: 155 mm
Product Type: Oscilloscopes
Series: MSO46
Factory Pack Quantity: 1
Subcategory: Test Equipment
Width: 405 mm
Width - in: 15.9 in
Width - mm: 405 mm
Part # Aliases: MSO46 4-BW-500 4-SRPM
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0