CABLE100-VGA2HDMI

TechxArtisan
392-CABLE100VGA2HDMI
CABLE100-VGA2HDMI

Mfr.:

Description:
Audio Cables / Video Cables / RCA Cables VGA To HDMI Converter 1080P HD Adapter With Audio Cable 0.5m

Lifecycle:
New Product:
New from this manufacturer.

In Stock: 21

Stock:
21
Can Dispatch Immediately
On Order:
300
Factory Lead Time:
11
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:

Pricing (DKK)

Qty. Unit Price
Ext. Price
140,47 kr. 140,47 kr.

Product Attribute Attribute Value Select Attribute
TechxArtisan
Product Category: Audio Cables / Video Cables / RCA Cables
RoHS:  
Audio/Video Cables
Converter Cable
Audio, USB, VGA
HDMI
500 mm
Openterface Mini-KVM
Each
Brand: TechxArtisan
Product Type: AV Cables
Factory Pack Quantity: 1
Subcategory: Cable Assemblies
Unit Weight: 84 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8544421000
USHTS:
8544422000
JPHTS:
854442010
BRHTS:
85444200
ECCN:
EAR99