SPKA.46.8.A

Taoglas
960-SPKA.46.8.A
SPKA.46.8.A

Mfr.:

Description:
Speakers & Transducers SPKA.46.8.A 8 Ohm 4*6 Inch Coaxial Speaker 25W
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
12 Weeks Estimated factory production time.
Minimum: 100   Multiples: 100
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:
This Product Ships FREE

Pricing (DKK)

Qty. Unit Price
Ext. Price
88,62 kr. 8.862,00 kr.
88,55 kr. 26.565,00 kr.
88,48 kr. 44.240,00 kr.

Product Attribute Attribute Value Select Attribute
Taoglas
Product Category: Speakers & Transducers
RoHS:  
Speakers
Electromagnetic
Frame Mount
126 Hz
102 dBA
8 Ohms
25 W
Oval
Connector
- 40 C
+ 85 C
158 mm
107 mm
Brand: Taoglas
Dimensions: 158 mm x 107 mm x 56 mm
Frequency Response: 100 Hz to 20 kHz
Height: 56 mm
Height - in: 2.204 in
Height - mm: 56 mm
Length - in: 6.22 in
Length - mm: 158 mm
Packaging: Bulk
Product Type: Speakers & Transducers
Series: SPKA
Factory Pack Quantity: 100
Subcategory: Audio Devices
Width - in: 4.21 in
Width - mm: 107 mm
Unit Weight: 600 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8518210000
ECCN:
EAR99

SPKA & SPKR Audio Speakers

Taoglas SPKA and SPKR Audio Speakers offer distortion-free audio, high fidelity, high power, and high sensitivity and are a cost-effective solution for heavy-duty applications. Taoglas SPKA and SPKR Audio Speakers include a slim design and easy installation with only two routed cables. The audio speakers are designed with multiple mounting-hole patterns that provide flexibility for attaching to a vehicle door panel or home Hi-Fi speaker cabinet. These speakers are ideal for transportation, truck, smart home, agriculture, and RV applications.