NLA.01

Taoglas
960-NLA01
NLA.01

Mfr.:

Description:
Antennas NTN Ceramic Substrate Loop Antenna covering Bands 23 and n256

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
6.000
Factory Lead Time:
12
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:

Pricing (DKK)

Qty. Unit Price
Ext. Price
16,64 kr. 16,64 kr.
12,31 kr. 123,10 kr.
11,26 kr. 281,50 kr.
10,15 kr. 1.015,00 kr.
9,55 kr. 2.387,50 kr.
9,25 kr. 4.625,00 kr.
8,95 kr. 8.950,00 kr.
8,65 kr. 21.625,00 kr.
Full Reel (Order in multiples of 6000)
8,50 kr. 51.000,00 kr.

Product Attribute Attribute Value Select Attribute
Taoglas
Product Category: Antennas
RoHS:  
Cellular Antennas - GSM, LTE, 2G/3G/4G/5G
PCB Antennas
1.98 GHz
2.2 GHz
2.16 dBi
50 Ohms
10 W
- 40 C
+ 85 C
2 Band
PCB Mount
SMD/SMT
5 mm
3 mm
0.5 mm
Reel
Cut Tape
Brand: Taoglas
Moisture Sensitive: Yes
Polarisation: Linear
Factory Pack Quantity: 6000
Subcategory: Antennas
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8517710000
CAHTS:
8517710000
USHTS:
8517710000
JPHTS:
851771000
ECCN:
EAR99

NLA.01 Ceramic Substrate Loop Antenna

Taoglas NLA.01 Ceramic Substrate Loop Antenna is designed for Non-Terrestrial Networks (NTN) and features an omnidirectional radiation pattern. This antenna offers high efficiency and an omnidirectional radiation pattern. The NLA.01 loop antenna covers NTN bands 23 and n256 from 1980MHz to 2200MHz. This antenna achieves up to 54.1% efficiency and a peak gain of 2.16 dBi. The NLA.01 loop antenna comes in 5mm x 3mm x 0.5mm dimensions and operates within the -40°C to 85°C temperature range. Typical applications include LEO/GEO IoT terminals, remote asset tracking, NTN wearables, and remote NTN sensors.