ILA.09

Taoglas
960-ILA.09
ILA.09

Mfr.:

Description:
Antennas ILA.09 915MHz 5*3*0.5mm 0.39dBi Ceramic Loop Antenna
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
12 Weeks Estimated factory production time.
Minimum: 6000   Multiples: 100
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:
This Product Ships FREE

Pricing (DKK)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 100)
11,04 kr. 66.240,00 kr.

Product Attribute Attribute Value Select Attribute
Taoglas
Product Category: Antennas
RoHS:  
ISM Antennas - ISM, MICS, UHF, VHF, UWB
PCB Antennas
Embedded
902 MHz
928 MHz
802.15.4 (ANT, Thread, Zigbee)
ISM, RFID
Loop
Chip
0.39 dBi
50 Ohms
2 W
- 40 C
+ 85 C
1 Band
PCB Mount
SMD/SMT
915 MHz
Automated Meter Reading, RFID, Remote Monitoring, Medical, Sensing, Alarm Sensing, Handheld Devices
5 mm
3 mm
0.5 mm
Reel
Brand: Taoglas
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Ground Plane Size: 80 mm x 40 mm
Moisture Sensitive: Yes
Polarisation: Linear
Factory Pack Quantity: 100
Subcategory: Antennas
Unit Weight: 20 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8517710000
CAHTS:
8529100090
USHTS:
8517710000
ECCN:
EAR99