GW.20.A151

Taoglas
960-GW.20.A151
GW.20.A151

Mfr.:

Description:
Antennas WIFI TERMINAL DIPOLE ANTENNA

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 649

Stock:
649 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:

Pricing (DKK)

Qty. Unit Price
Ext. Price
60,28 kr. 60,28 kr.
46,03 kr. 460,30 kr.
44,24 kr. 2.212,00 kr.
37,52 kr. 3.752,00 kr.
36,33 kr. 7.266,00 kr.
31,41 kr. 15.705,00 kr.
30,74 kr. 30.740,00 kr.
30,44 kr. 76.100,00 kr.
5.000 Quote

Product Attribute Attribute Value Select Attribute
Taoglas
Product Category: Antennas
RoHS:  
REACH - SVHC:
2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee
Outdoor Antennas
Dipole
2.4 GHz
2.5 GHz
Bluetooth, BLE
802.11, WiFi, WLAN
802.15.4 (ANT, Thread, Zigbee)
IoT, ISM
Whip
Straight
5.38 dBi, 5.38 dBi, 5.26 dBi
50 Ohms
10 W
- 40 C
+ 85 C
1 Band
Panel Mount
Connector
RP-SMA Male
2.45 GHz
Wireless Application, ISM Application
89.5 mm
IP67
Bulk
Brand: Taoglas
Ground Plane Size: 30 cm x 30 cm
Polarisation: Linear
Factory Pack Quantity: 100
Subcategory: Antennas
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8517710000
CNHTS:
8517710000
CAHTS:
8517710000
USHTS:
8517710000
JPHTS:
851771000
ECCN:
EAR99

GW.20.A151 2dBi 2.4GHz Dipole Antennas

Taoglas GW.20.A151 2dBi 2.4GHz Dipole Antennas are designed for 2.4GHz to 2.5GHz wireless applications such as BLUETOOTH® and Wireless LAN. These plug-mount antennas feature an RP-SMA (M) straight connector and a flexible structure that is also robust to withstand handling. The IP65 waterproof housing is made with UV-resistant TPE for superior environmental reliability and a quality finish. Other features include <-10 return loss, 50Ω impedance, and 10W input power. Taoglas GW.20.A151 2dBi 2.4GHz Dipole Antennas offer an 89.5mm length with 7.5mm diameter and are available in black or white.