FKRAMIPCB

Taoglas
960-FKRAMIPCB
FKRAMIPCB

Mfr.:

Description:
RF Connectors / Coaxial Connectors FAKRA Code I SMB(M) Straight PCB Mount Connector, Beige

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
12 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:

Pricing (DKK)

Qty. Unit Price
Ext. Price
29,47 kr. 29,47 kr.
24,99 kr. 249,90 kr.
23,50 kr. 470,00 kr.
22,31 kr. 1.115,50 kr.
21,26 kr. 2.126,00 kr.
19,62 kr. 3.924,00 kr.
18,58 kr. 18.580,00 kr.
17,75 kr. 35.500,00 kr.

Product Attribute Attribute Value Select Attribute
Taoglas
Product Category: RF Connectors / Coaxial Connectors
RoHS:  
PCB Connectors
SMB
Plug (Pin)
50 Ohms
6 GHz
Solder
Right Angle
PCB Mount
RG-174/316, 1.5DS
Bulk
Body Style: Right Angle
Brand: Taoglas
Contact Termination: Crimp
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Frequency: 0 Hz to 6 GHz
Isolation: Non-Isolated
Maximum Operating Temperature: + 105 C
Minimum Frequency: 0 Hz
Minimum Operating Temperature: - 40 C
Product Type: RF Connectors / Coaxial Connectors
Factory Pack Quantity: 100
Subcategory: RF Interconnects
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8536691000
CAHTS:
8536690010
USHTS:
8536694010
JPHTS:
853669000
KRHTS:
8536691000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99

FAKRA RF/Coxial Connectors

Taoglas FAKRA RF/Coaxial Connectors utilize a metal SMB connector embedded within a plastic enclosure that is color-coded and keyed for ease of identification and assembly. These high-precision connectors feature a swivel-style housing for ease of installation and are designed for high-volume production and automated harness assembly. Taoglas FAKRA RF/Coaxial Connectors provide superior performance while meeting USCAR-2 and USCAR-17 standards.