TSL9A12V33CX RFG

Taiwan Semiconductor
821-TSL9A12V33CXRFG
TSL9A12V33CX RFG

Mfr.:

Description:
LDO Voltage Regulators 200mA, 3.3V, Nanopower IQ 600nA, Low Dropout Linear Voltage Regulator

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2.944

Stock:
2.944 Can Dispatch Immediately
Factory Lead Time:
22 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (DKK)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
2,05 kr. 2,05 kr.
1,45 kr. 14,50 kr.
1,28 kr. 32,00 kr.
1,10 kr. 110,00 kr.
1,02 kr. 255,00 kr.
0,97 kr. 485,00 kr.
0,925 kr. 925,00 kr.
Full Reel (Order in multiples of 3000)
0,865 kr. 2.595,00 kr.
0,843 kr. 5.058,00 kr.
† A MouseReel™ fee of 47,00 kr. will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Taiwan Semiconductor
Product Category: LDO Voltage Regulators
RoHS:  
REACH - SVHC:
SOT-23-3
3.3 V
200 mA
1 Output
Positive
600 nA
6 V
60 dB
Fixed
- 40 C
+ 125 C
400 mV
TSL9A12
Reel
Cut Tape
MouseReel
Brand: Taiwan Semiconductor
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Dropout Voltage - Max: 575 mV
Line Regulation: 2 %
Load Regulation: 2 %
Operating Temperature Range: - 40 C to + 125 C
Product: LDO Voltage Regulators
Product Type: LDO Voltage Regulators
Factory Pack Quantity: 3000
Subcategory: PMIC - Power Management ICs
Voltage Regulation Accuracy: 2 %
Part # Aliases: TSL9A12V33CX
Unit Weight: 15 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8542399000
USHTS:
8542390090
ECCN:
EAR99

TSL9A12 Low Dropout Linear Voltage Regulators

Taiwan Semiconductor TSL9A12 Low Dropout Linear Voltage Regulators are ultra-low quiescent current (600nA) regulators that feature low current in the standby mode. These regulators operate at input voltage up to 6V and offer 1.8V and 3.3V fixed output voltages. The TSL9A12 linear voltage regulators provide ±2% output voltage accuracy and 400mV dropout voltage. These regulators feature current limit protection and over-temperature protection. The TSL9A12 linear voltage regulators are Pb and halogen-free, and RoHS compliant. Typical applications include portable battery-powered equipment, low-power microcontrollers, and wireless communication equipment.