TSG65N068CE RVG

Taiwan Semiconductor
821-TSG65N068CERVG
TSG65N068CE RVG

Mfr.:

Description:
GaN FETs 650V, 30A, PDFN88, E-mode GaN Transistor
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
30 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 9000   Multiples: 3000
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:
This Product Ships FREE

Pricing (DKK)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 3000)
107,35 kr. 966.150,00 kr.

Product Attribute Attribute Value Select Attribute
Taiwan Semiconductor
Product Category: GaN FETs
RoHS:  
SMD/SMT
PDFN-8
N-Channel
1 Channel
650 V
30 A
68 mOhms
- 10 V, + 7 V
2.6 V
6.7 nC
- 55 C
+ 150 C
Enhancement
AEC-Q101
Brand: Taiwan Semiconductor
Configuration: Single
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TH
Fall Time: 5.7 ns
Packaging: Reel
Product Type: GaN FETs
Rise Time: 6.3 ns
Factory Pack Quantity: 3000
Subcategory: Transistors
Technology: Si
Typical Turn-Off Delay Time: 10.8 ns
Typical Turn-On Delay Time: 8.2 ns
Part # Aliases: TSG65N068CE
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8541290000
ECCN:
EAR99

FEATURED PRODUCTS
TAIWAN SEMICONDUCTOR