TLD30AH

Taiwan Semiconductor
821-TLD30AH
TLD30AH

Mfr.:

Description:
ESD Protection Diodes / TVS Diodes 27V, Unidirectional, Surface Mount TVS, Automotive Qualified

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
16 Weeks Estimated factory production time.
Minimum: 1600   Multiples: 800
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:
This Product Ships FREE

Pricing (DKK)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 800)
5,53 kr. 8.848,00 kr.
5,25 kr. 12.600,00 kr.
5,21 kr. 25.008,00 kr.
5,10 kr. 48.960,00 kr.

Product Attribute Attribute Value Select Attribute
Taiwan Semiconductor
Product Category: ESD Protection Diodes / TVS Diodes
RoHS:  
Unidirectional
1 Channel
27 V
SMD/SMT
49 V
28.9 V
D2PAK (TO-263AB-3)
1.4 kA
- 55 C
+ 175 C
AEC-Q101
Reel
Brand: Taiwan Semiconductor
Product: TVS Diodes
Factory Pack Quantity: 800
Subcategory: ESD Protection Diodes / TVS Diodes
Unit Weight: 1,440 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8541100000
CAHTS:
8541100090
USHTS:
8541100080
ECCN:
EAR99

TLDxxAH Transient Voltage Suppressor (TVS) Diodes

Taiwan Semiconductor TLDxxAH Transient Voltage Suppressor (TVS) Diodes are unidirectional surface-mount TVS diodes. These diodes feature breakdown voltage ranging from 26V to 82V and a low leakage current of 1μA at 25°C. The TLD26AH to TLD82AH diodes are AEC-Q101 qualified and meet ISO7637-2 and ISO16750-2 surge specifications. These diodes are ideally used in transient surge protection and automotive load dump surge protection. The TLDxxAH diodes are lead-free, halogen-free, and RoHS-compliant devices.