TESDA6V0U40P1Q0 M6G

Taiwan Semiconductor
821-TESDA6V0U40P1Q0G
TESDA6V0U40P1Q0 M6G

Mfr.:

Description:
ESD Protection Diodes / TVS Diodes DFN0603-2L, 6V, 48.5W, 20.6pF, ESD Protection

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 12.000

Stock:
12.000 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 15000)

Pricing (DKK)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
1,28 kr. 1,28 kr.
0,791 kr. 7,91 kr.
0,485 kr. 48,50 kr.
0,358 kr. 179,00 kr.
0,276 kr. 276,00 kr.
0,239 kr. 597,50 kr.
0,209 kr. 1.045,00 kr.
0,187 kr. 1.870,00 kr.
Full Reel (Order in multiples of 15000)
0,164 kr. 2.460,00 kr.
† A MouseReel™ fee of 47,00 kr. will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Taiwan Semiconductor
Product Category: ESD Protection Diodes / TVS Diodes
RoHS:  
Unidirectional
1 Channel
6 V
SMD/SMT
9.7 V
7.5 V
DFN-0603-2
5 A
48.5 W
40 pF
30 kV
30 kV
- 55 C
+ 150 C
AEC-Q101
Reel
Cut Tape
MouseReel
Brand: Taiwan Semiconductor
Product: ESD Suppressors
Factory Pack Quantity: 15000
Subcategory: ESD Protection Diodes / TVS Diodes
Vf - Forward Voltage: 760 mV
Part # Aliases: TESDA6V0U40P1Q0
Unit Weight: 0,238 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8541100000
CAHTS:
8541100090
USHTS:
8541100080
ECCN:
EAR99

TESDA6V0U40P1Q0 ESD Protection Diode

Taiwan Semiconductor TESDA6V0U40P1Q0 Electrostatic Discharge (ESD) Protection Diode protects power interfaces, one control line, or one low-speed data line in an electronic system. This diode is specifically designed to protect sensitive electronic components connected to power and control lines from overvoltage damage by ESD and lightning. The TESDA6V0U40P1Q0 diode is AEC-Q101 qualified and comes in an ultra-small DFN0603 SMD plastic package, saving board space. The TESDA6V0U40P1Q0 diode is used to provide ESD protection up to ±30kV (contact and air discharge) according to IEC61000-4-2. This unidirectional ESD protection diode withstands peak pulse current up to 5A (8/20μs) according to IEC61000-4-5. The TESDA6V0U40P1Q0 diode is used in applications like portable medical devices, smartphones, and PDAs.