TESD24VS2BT RFG

Taiwan Semiconductor
821-TESD24VS2BTRFG
TESD24VS2BT RFG

Mfr.:

Description:
ESD Protection Diodes / TVS Diodes 24V, 200W, 11pF, ESD Protection Diode & Array

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.970

Stock:
1.970 Can Dispatch Immediately
Factory Lead Time:
22 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (DKK)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
2,18 kr. 2,18 kr.
1,45 kr. 14,50 kr.
1,16 kr. 116,00 kr.
0,865 kr. 432,50 kr.
0,768 kr. 768,00 kr.
Full Reel (Order in multiples of 3000)
0,47 kr. 1.410,00 kr.
0,455 kr. 2.730,00 kr.
† A MouseReel™ fee of 47,00 kr. will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Taiwan Semiconductor
Product Category: ESD Protection Diodes / TVS Diodes
RoHS:  
Bidirectional
2 Channel
24 V
SMD/SMT
70 V
25.4 V
SC-59-3 (SOT-23-3)
3 A
200 W
11 pF
30 kV
30 kV
- 55 C
+ 150 C
TESD24VS2BT
Reel
Cut Tape
MouseReel
Brand: Taiwan Semiconductor
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Product: ESD Suppressors
Factory Pack Quantity: 3000
Subcategory: ESD Protection Diodes / TVS Diodes
Part # Aliases: TESD24VS2BT
Unit Weight: 8,800 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8541100000
CNHTS:
8541590000
CAHTS:
8541100090
USHTS:
8541100080
JPHTS:
854110090
KRHTS:
8541109000
MXHTS:
8541100199
BRHTS:
85411029
ECCN:
EAR99

TESD ESD TVS Diodes

Taiwan Semiconductor TESD ESD Transient Voltage Suppressor (TVS) Diodes are uni-directional and bi-directional diodes with Electrostatic Discharge (ESD) rated clamping cells. These diodes are designed to protect electronic components that are connected to data and transmission lines from over-voltage damage due to ESD and lighting. The TESD ESD transient voltage suppressor diodes are RoHS compliant and halogen-Free according to IEC 61249-2-21. These diodes are used in the applications such as audio and video equipment, Digital Visual Interface (DVI), portable electronic devices, and touch panels.