SMBJ100

Taiwan Semiconductor
821-SMBJ100
SMBJ100

Mfr.:

Description:
ESD Protection Diodes / TVS Diodes 600W, 123.5V, 10%, Unidirectional, TVS
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
19 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:

Pricing (DKK)

Qty. Unit Price
Ext. Price
3,72 kr. 3,72 kr.
2,31 kr. 23,10 kr.
1,47 kr. 147,00 kr.
1,22 kr. 610,00 kr.
0,992 kr. 992,00 kr.
Full Reel (Order in multiples of 3000)
0,843 kr. 2.529,00 kr.
0,768 kr. 4.608,00 kr.
0,731 kr. 6.579,00 kr.
0,664 kr. 15.936,00 kr.

Product Attribute Attribute Value Select Attribute
Taiwan Semiconductor
Product Category: ESD Protection Diodes / TVS Diodes
RoHS:  
Unidirectional
SMD/SMT
SMB (DO-214AA)
SMBJxx
Reel
Cut Tape
Brand: Taiwan Semiconductor
Factory Pack Quantity: 3000
Subcategory: ESD Protection Diodes / TVS Diodes
Unit Weight: 93 mg
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
8541100000
CNHTS:
8536300000
CAHTS:
8541100090
USHTS:
8541100080
ECCN:
EAR99

SMBJ ESD Suppressor (TVS) Diodes

Taiwan Semiconductor SMBJ ESD Transient Voltage Suppression (TVS) Diodes feature glass passivated chip junction and are ideal for automated placement. The SMBJ TVS diodes feature excellent clamping capability and come in a matte tin-plated leads terminal. These SMBJ ESD suppressor diodes operate from 5V to 170V supply voltage and -55°C to 150°C junction temperature range. The SMBJ diodes are RoHS compliant, halogen-free according to IEC 61249-2-21, and meets JESD 201 class 2 whisker test. These suppressor diodes are ideally used in Switching Mode Power Supply (SMPS).