BAS19W RVG

Taiwan Semiconductor
821-BAS19WRVG
BAS19W RVG

Mfr.:

Description:
Small Signal Switching Diodes 100V, 0.2A, Switching Diode & Array
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
18 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:

Pricing (DKK)

Qty. Unit Price
Ext. Price
1,92 kr. 1,92 kr.
1,17 kr. 11,70 kr.
0,731 kr. 73,10 kr.
0,537 kr. 268,50 kr.
0,477 kr. 477,00 kr.
Full Reel (Order in multiples of 3000)
0,388 kr. 1.164,00 kr.
0,351 kr. 2.106,00 kr.
0,298 kr. 2.682,00 kr.
0,283 kr. 6.792,00 kr.

Product Attribute Attribute Value Select Attribute
Taiwan Semiconductor
Product Category: Small Signal Switching Diodes
RoHS:  
Switching Diodes
SMD/SMT
SOT-323-3
100 V
200 mA
100 mA
Single
50 ns
1.25 V
100 nA
- 55 C
+ 150 C
BAS19W
Reel
Cut Tape
Brand: Taiwan Semiconductor
Maximum Diode Capacitance: 5 pF
Pd - Power Dissipation: 200 mW
Product Type: Diodes - General Purpose, Power, Switching
Factory Pack Quantity: 3000
Subcategory: Diodes & Rectifiers
Part # Aliases: BAS19W
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8541100000
CNHTS:
8541100000
USHTS:
8541100070
ECCN:
EAR99

BAS Switching Diodes

Taiwan Semiconductor BAS Switching Diodes are designed to offer low power loss and high efficiency. These diodes feature fast switching speed and high surge current capability. The BAS diodes are RoHS-compliant and Halogen-free. These diodes' molding compound meets the UL 94V-0 flammability rating. The BAS diodes are suitable for Switching Mode Power Supplies (SMPS), adapters, and high-speed switching applications.