BAS19 RFG

Taiwan Semiconductor
821-BAS19RFG
BAS19 RFG

Mfr.:

Description:
Small Signal Switching Diodes 100V, 0.2A, Switching Diode & Array
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
12 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:

Pricing (DKK)

Qty. Unit Price
Ext. Price
1,16 kr. 1,16 kr.
0,716 kr. 7,16 kr.
0,44 kr. 44,00 kr.
0,328 kr. 164,00 kr.
0,291 kr. 291,00 kr.
Full Reel (Order in multiples of 3000)
0,231 kr. 693,00 kr.
0,187 kr. 1.122,00 kr.
0,164 kr. 1.476,00 kr.
0,142 kr. 3.408,00 kr.

Product Attribute Attribute Value Select Attribute
Taiwan Semiconductor
Product Category: Small Signal Switching Diodes
RoHS:  
Switching Diodes
SOT-23-3
Reel
Cut Tape
Brand: Taiwan Semiconductor
Product Type: Diodes - General Purpose, Power, Switching
Factory Pack Quantity: 3000
Subcategory: Diodes & Rectifiers
Part # Aliases: BAS19
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8541100000
CNHTS:
8541100000
CAHTS:
8541100030
USHTS:
8541100050
KRHTS:
8541109000
MXHTS:
8541100101
ECCN:
EAR99

BAS Switching Diodes

Taiwan Semiconductor BAS Switching Diodes are designed to offer low power loss and high efficiency. These diodes feature fast switching speed and high surge current capability. The BAS diodes are RoHS-compliant and Halogen-free. These diodes' molding compound meets the UL 94V-0 flammability rating. The BAS diodes are suitable for Switching Mode Power Supplies (SMPS), adapters, and high-speed switching applications.