TEN 30-2422WI

TRACO Power
495-TEN30-2422WI
TEN 30-2422WI

Mfr.:

Description:
DC/DC Converters - Through Hole 30W DC/DC Converter isolated, regulated in a PCB Mount Metal Case

Lifecycle:
NRND:
Not recommended for new designs.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
120 Can Dispatch in 20 Days
Minimum: 10   Multiples: 10
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:
This Product Ships FREE

Pricing (DKK)

Qty. Unit Price
Ext. Price
551,29 kr. 5.512,90 kr.
539,51 kr. 10.790,20 kr.
530,70 kr. 26.535,00 kr.
521,98 kr. 52.198,00 kr.
200 Quote

Product Attribute Attribute Value Select Attribute
TRACO Power
Product Category: DC/DC Converters - Through Hole
RoHS:  
Isolated
2 Output
30 W
24 V
10 V
40 V
12 V
1.25 A
- 12 V
1.25 A
1.5 kV
DIP-6
50.8 mm (2 in)
40.6 mm (1.598 in)
10.2 mm (0.402 in)
Industrial
TEN 30WI
Application: Industrial
Brand: TRACO Power
Input Voltage: 10 V to 40 V
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Mounting Style: Through Hole
Packaging: Tube
Product: Isolated
Product Type: Isolated DC-DC Converters
Factory Pack Quantity: 10
Subcategory: DC-DC Converters
Unit Weight: 31 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8504409590
CNHTS:
8504409999
CAHTS:
8504409099
USHTS:
8504409580
JPHTS:
850440090
KRHTS:
8504409099
ECCN:
EAR99