M5601-000205-01KPS

TE Connectivity
824-M560100020501KPS
M5601-000205-01KPS

Mfr.:

Description:
Pressure Sensors - Industrial PRESS XDCR M5601-000205-01KPS

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 3

Stock:
3 Can Dispatch Immediately
Factory Lead Time:
15 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:
This Product Ships FREE

Pricing (DKK)

Qty. Unit Price
Ext. Price
2.540,58 kr. 2.540,58 kr.
2.361,24 kr. 11.806,20 kr.
2.344,01 kr. 58.600,25 kr.

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Pressure Sensors - Industrial
RoHS:  
Transducers
1 kpsi
Sealed Gauge
0.25 %FS
Digital
1/4-18 NPT
3 V
Brand: TE Connectivity
Length: 24 mm
Maximum Operating Temperature: + 70 C
Minimum Operating Temperature: - 20 C
Packaging: Bulk
Pressure Port: Port
Product Type: Industrial Pressure Sensors
Factory Pack Quantity: 40
Subcategory: Sensors
Supply Voltage - Max: 3.6 V
Supply Voltage - Min: 2.3 V
Width: 24 mm
Part # Aliases: 20014471-17
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
9026209090
CAHTS:
9026200010
USHTS:
9026204000
JPHTS:
902620010
ECCN:
EAR99

M5601 Wireless Pressure Transducers

TE Connectivity's (TE) M5601 Wireless Pressure Transducers are high-accuracy, 24-bit ADC digital output wireless transducers used in industrial and smart factory applications. These transducers are enclosed in stainless steel and PBT housing and eliminate hard wiring, while providing remote process control and monitoring via BLUETOOTH® 4.2 wireless communication. The wetted surfaces of the pressure ports are made from 17-4PH stainless steel, and the port design uses no internal O-rings or organics exposed to the pressure media, resulting in excellent durability and long-term performance. M5601 transducers are suitable for measuring liquid or gas pressure, even for difficult media such as contaminated steam, water, and mildly corrosive fluids. TE M5601 Wireless Pressure Transducers are ideal for remote and hard-to-reach locations, factory process control and energy generation and management.