6-5535512-4

TE Connectivity
571-6-5535512-4
6-5535512-4

Mfr.:

Description:
Board to Board & Mezzanine Connectors REC 2X10P R/A T/H

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.449

Stock:
1.449 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:

Pricing (DKK)

Qty. Unit Price
Ext. Price
11,04 kr. 11,04 kr.
10,74 kr. 268,50 kr.
7,53 kr. 338,85 kr.
7,38 kr. 664,20 kr.
6,67 kr. 1.800,90 kr.

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Board to Board & Mezzanine Connectors
RoHS:  
Headers
10 Position
2.54 mm (0.1 in)
2 Row
Solder Pin
Right Angle
2 A
- 55 C
+ 125 C
Gold
Phosphor Bronze
Polycyclohexylenedimethylene Terephthalate (PCT)
AMPMODU MOD II
Tube
Application: Board-to-Board
Brand: TE Connectivity
Mounting Style: Through Hole
Product Type: Board to Board & Mezzanine Connectors
Factory Pack Quantity: 45
Subcategory: Board to Board & Mezzanine Connectors
Tradename: AMPMODU
Unit Weight: 1,510 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8536693000
CNHTS:
8536901100
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99