6-1734774-7

TE Connectivity
571-6-1734774-7
6-1734774-7

Mfr.:

Description:
PCI Express/PCI Connectors PCI EXP 3.1L 36 POS BLK 30u

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 4.388

Stock:
4.388 Can Dispatch Immediately
Factory Lead Time:
7 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:

Pricing (DKK)

Qty. Unit Price
Ext. Price
6,74 kr. 6,74 kr.
6,54 kr. 3.662,40 kr.
6,21 kr. 6.520,50 kr.
6,11 kr. 15.397,20 kr.

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: PCI Express/PCI Connectors
RoHS:  
Brand: TE Connectivity
Product Type: PCI Express / PCI Connectors
Factory Pack Quantity: 70
Subcategory: Card Edge Connectors
Unit Weight: 2,550 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8536693000
CNHTS:
8536901100
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
MXHTS:
85366999
BRHTS:
85366990
ECCN:
EAR99